MS3456LS8S-1S

Heilind Number:AMP2342833-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS8S-1S
ECAD Model:
3D Model

Description:

AVC16L FLAT AIO RGB RL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS8S-1S
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342833-1

Detailed Description

Enhance your setup with the AVC16L Flat AIO RGB RL, a sleek and modern push button switch designed for both style and functionality. With a 500mm length and two 3mm amperage options, this switch is perfect for customizing your panel arrangement. Featuring a vertical mount type and epoxy seal for secure installation, it offers durable performance. The illuminated SPST contact configuration, operated by a round on-off actuator in silver, adds a touch of elegance to any system. Rated for 5-24 VDC and RoHS compliant, it guarantees both efficiency and environmental responsibility. Elevate your control panel with this cutting-edge switch, perfect for a wide range of applications.