MS3456W10S-2S

Heilind Number:AMP2342833-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W10S-2S
ECAD Model:
3D Model

Description:

AVC16L FLAT S04 RGB RL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W10S-2S
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342833-3

Detailed Description

Introducing the AVC16L FLAT S04 RGB RL Push Button Switch, a sleek and versatile panel-mount solution for your electronic control needs. Featuring a durable epoxy seal and vertical mount angle, this switch offers reliable performance in various applications. With a round actuator and SPST contact configuration, it provides seamless On-Off operation. Enhance visibility with its built-in illumination, while the silver actuator and cap add a touch of sophistication. Operating at a rated voltage of 5-24 VDC and RoHS compliant, it meets international standards for environmental responsibility. Upgrade your control panel with the AVC16L for a seamless and stylish user experience.