MS3456W10SL-3S

Heilind Number:AMP2342833-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W10SL-3S
ECAD Model:
3D Model

Description:

AVC16L FLAT S16 RGB RL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W10SL-3S
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342833-5

Detailed Description

Enhance your control panel with the AVC16L FLAT S16 RGB RL 500MM/2X3 Push Button Switch, offering a sleek and efficient solution for your electronic needs. With a 1A amperage, this switch is suitable for various applications. Its epoxy seal type ensures durability, while the vertical mount angle allows for easy installation. Featuring SPST contact configuration and an illuminated round actuator, it provides clear indication of its On-Off operation. The silver actuator and cap add a touch of sophistication to your panel, complemented by a rated voltage of 5-24 VDC. Rest assured, this switch is RoHS compliant, meeting environmental standards. Upgrade your setup with this reliable and stylish push button switch.