| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W10SL-4P |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342833-6 |
MS3456W10SL-4P
| Heilind Number: | AMP2342833-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W10SL-4P |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AVC16L FLAT S16 Red RL Push Button Switch. Designed for seamless integration, this switch features a sleek silver actuator and cap, adding a touch of sophistication to any setting. With a vertical mount angle and SPST contact configuration, it offers reliable performance for on/off operations. Illuminate your space with ease, as it's equipped for illumination and operates at a rated voltage of 5-24 VDC. Crafted with epoxy seal type and RoHS compliance, it ensures durability and environmental responsibility. Upgrade your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


