| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W12-5S |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342833-9 |
MS3456W12-5S
| Heilind Number: | AMP2342833-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W12-5S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVC16M FLAT S16 RGB RL 500MM/2X3 push button switch, featuring a sleek design and vertical mount for seamless integration. Perfect for illuminated applications, this SPST switch offers a tactile round actuator in a striking silver finish. With a rated voltage range of 5-24 VDC and RoHS compliance, it ensures reliable performance and environmental responsibility. Upgrade your setup with this high-quality switch, ideal for a wide range of industrial and commercial uses.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


