MS3456W12S-3S

Heilind Number:AMP2342834-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W12S-3S
ECAD Model:
3D Model

Description:

AVC19L FLAT S16 RED R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W12S-3S
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342834-6

Detailed Description

Enhance your control panel with the AVC19L FLAT S16 Red Push Button Switch. Featuring a sleek design with a 500mm vertical mount, this SPST switch offers reliable performance for your electronic applications. With a durable epoxy seal and illuminated function, it ensures smooth operation and visibility in any setting. The round silver actuator and cap add a touch of sophistication, while the ON-OFF switch operation allows for easy usage. RoHS compliant and suitable for 5-24 VDC, this switch combines functionality with eco-conscious design for a seamless user experience. Elevate your switching needs with this premium push button option.