MS3456W12S-3SZ

Heilind Number:AMP2342835-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W12S-3SZ
ECAD Model:
3D Model

Description:

AVC19L FLAT AIO RGB RL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W12S-3SZ
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342835-1

Detailed Description

Enhance your setup with the AVC19L Flat AIO RGB RL, a sleek and stylish push button switch designed for seamless integration. Boasting a 500mm cable length and a single 6mm push button, this switch offers convenient operation with a low amperage of 1A. Its vertical mount angle and epoxy seal ensure easy and secure installation, while the SPST contact configuration and round actuator guarantee reliable performance. Featuring vibrant RGB illumination, this switch adds a visually striking element to any panel. The silver actuator and cap, along with the rated voltage of 5-24VDC, provide a touch of sophistication and versatility. With RoHS compliance, you can trust in the quality and sustainability of this premium switch. Elevate your experience with the AVC19L and enjoy a seamless control solution for your electronic devices.