2342835-9

Heilind Number:AMP2342835-9
Manufacturer:TE Connectivity
Manufacturer Number:2342835-9
ECAD Model:
3D Model

Description:

AVC19M FLAT S16 RGB RL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342835-9
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342835-9

Detailed Description

Enhance your control panel with the AVC19M FLAT S16 RGB RL 500MM/1X6 Push Button Switch. Designed for seamless integration, this switch offers a sleek silver actuator and cap, adding a touch of sophistication to any setup. With an amperage of 1A and a vertical mount angle, it ensures reliable performance in various applications. Featuring a durable epoxy seal and RoHS compliance, it prioritizes safety and environmental responsibility. The illuminated SPST contact configuration, operated with a simple round actuator, provides easy and efficient functionality. Compatible with voltages ranging from 5 to 24 VDC, it's versatile for different power requirements. Elevate your switching experience with this high-quality push button switch.