2342836-2

Heilind Number:AMP2342836-2
Manufacturer:TE Connectivity
Manufacturer Number:2342836-2
ECAD Model:
3D Model

Description:

AVC22L FLAT AIO RED R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342836-2
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342836-2

Detailed Description

Enhance your control panel with the AVC22L FLAT AIO Red Push Button Switch, a sleek and efficient solution for your electronic needs. Measuring 500mm in length with a vertical mount angle, this switch offers seamless integration into any setup. Featuring a durable epoxy seal and compliant with RoHS standards, it ensures both performance and environmental responsibility. The SPST contact configuration and round actuator with silver coloring provide easy operation and visibility. With a rated voltage of 5-24 VDC and a low amperage of 1A, it offers reliable functionality while minimizing power consumption. Illuminate your workspace with its built-in LED indicator, adding a touch of modernity to your control system. Upgrade to the AVC22L for a streamlined and user-friendly push button switch experience.