MS3456W14S-5SX

Heilind Number:AMP2342836-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-5SX
ECAD Model:
3D Model

Description:

AVC22M FLAT AIO RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-5SX
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342836-7

Detailed Description

Enhance your setup with the AVC22M Flat AIO RGB Push Button Switch. Designed for effortless installation on panels, this sleek switch features a durable epoxy seal for long-lasting performance. With a vertical mount angle and vibrant RGB illumination, it adds a touch of style to any application. The SPST contact configuration and round actuator offer easy operation, while the silver finish adds a touch of sophistication. Rated for 5-24 VDC, it ensures reliable functionality. RoHS compliant for environmental responsibility, this switch is a versatile and eco-conscious choice for your electronic projects. Elevate your user experience with the AVC22M.