| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W14S-7P |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342836-9 |
MS3456W14S-7P
| Heilind Number: | AMP2342836-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W14S-7P |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panel with the AVC22M FLAT S16 RGB Push Button Switch. With a sleek silver round actuator and cap, this switch adds both style and functionality to your setup. Operating at 1A and 5-24 VDC, it offers reliable performance while meeting RoHS compliance standards. Its SPST contact configuration and vertical mount angle make it easy to integrate into your design, while the epoxy seal ensures durability. Switch operation is smooth and responsive, with a momentary Off-(On) and On-(Off) function. Upgrade your control system with this high-quality push button switch.

