MS3456W14S-7PY

Heilind Number:AMP2342837-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-7PY
ECAD Model:
3D Model

Description:

AVC22L FLAT S04 RGB RL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-7PY
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342837-3

Detailed Description

Enhance your control panel with the AVC22L FLAT S04 RGB RL Push Button Switch, designed for effortless operation and seamless integration. With a sleek vertical mount angle and durable epoxy seal, this switch offers reliable performance in any setting. The SPST contact configuration and round actuator ensure precise On-Off functionality, while the illuminated design adds a touch of modernity. Crafted with a silver actuator and cap, it exudes a polished aesthetic. Rated for 5-24 VDC and RoHS compliant, it meets high industry standards for quality and sustainability. Upgrade your setup with this essential component.