MS3456W14S-9PX

Heilind Number:AMP2342838-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-9PX
ECAD Model:
3D Model

Description:

AVP16M H. FLAT AIO NL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-9PX
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342838-1

Detailed Description

Upgrade your control panel with the AVP16M H. Flat AIO NL Push Button Switch, a sleek and efficient solution for your electronic systems. With a vertical mount angle and SPST contact configuration, this switch offers reliable performance in a compact design. The round actuator, in a stylish silver color, provides easy and intuitive operation, while the epoxy seal ensures durability. Rated for 5-24 VDC and VAC, this switch is suitable for a range of applications. RoHS compliant and with no illumination, it's a versatile choice for industrial and commercial settings. Elevate your control setup with the AVP16M H. Flat AIO NL Push Button Switch.