MS3456W14S-9PY

Heilind Number:AMP2342838-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-9PY
ECAD Model:
3D Model

Description:

AVP16M H. FLAT AIB NL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-9PY
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Cap Color:Black
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342838-2

Detailed Description

Introducing the AVP16M H. Flat AIB NL Push Button Switch, a reliable and versatile component for your electronic assembly needs. With a sleek design and durable construction, this switch is perfect for panel mounting applications. Boasting a 1A amperage rating and SPST contact configuration, it ensures optimal performance in a variety of settings. The round black actuator and cap add a professional touch, while the epoxy seal provides protection against moisture and debris. With a vertical mount angle and easy Off-(On), On-(Off) switch operation, it offers convenience and functionality. Rated for 5-24VDC and 5-24VAC, it is suitable for a wide range of voltage requirements. Rest assured, this switch is also RoHS compliant, meeting environmental standards. Upgrade your control system with the AVP16M H. Flat AIB NL Push Button Switch.