MS3456W14S-9PZ

Heilind Number:AMP2342838-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-9PZ
ECAD Model:
3D Model

Description:

AVP16M H. FLAT S04 NL 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-9PZ
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342838-3

Detailed Description

Enhance your control panel with the AVP16M H. FLAT S04 NL 500MM/2X3 push button switch, offering a sleek and durable design ideal for various applications. With a 1A amperage rating, this switch guarantees reliable performance. Featuring a vertical mount and epoxy seal, it ensures secure installation and protection against environmental factors. The SPST contact configuration and round actuator provide convenient operation, with a silver-colored finish adding a touch of sophistication. Suitable for both DC and AC systems, this switch is ROHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with this versatile and high-quality component.