| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W14S-9S |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VAC, 5 - 24 VDC |
| SKU: | AMP2342838-4 |
MS3456W14S-9S
| Heilind Number: | AMP2342838-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W14S-9S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel setup with the AVP16M H. FLAT S16 NL 500MM/2X3 Push Button Switch, offering a sleek and efficient solution for your electronic control needs. This SPST switch features a durable epoxy seal and a vertical mount angle, ensuring reliable performance in various applications. The round actuator in a silver color provides a tactile and visually appealing interface, with Off-(On) and On-(Off) switch operations for easy control. Rated for 5-24 VDC and VAC, this switch is versatile and compliant with RoHS regulations. Upgrade your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


