MS3456W14S-9SW

Heilind Number:AMP2342839-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-9SW
ECAD Model:
3D Model

Description:

AVP19M FLAT AIO RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-9SW
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342839-1

Detailed Description

Enhance your control panel with the AVP19M Flat AIO RGB Switch, featuring a sleek silver design and vertical mount angle for easy installation. With an SPST contact configuration and round actuator, this switch offers reliable performance in a variety of applications. Illuminate your panel with its RGB capability, adding a touch of color to your setup. Perfect for both on and off functions, this switch operates smoothly with a 1A amperage rating. Crafted with durable epoxy sealant and RoHS compliant, it's a practical and environmentally friendly choice. Compatible with both 5-24 VDC and 5-24 VAC, this switch is versatile and adaptable to your voltage needs. Upgrade your control system with the AVP19M and experience seamless operation.