MS3456W14S-9SX

Heilind Number:AMP2342839-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W14S-9SX
ECAD Model:
3D Model

Description:

AVP19M FLAT AIB RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W14S-9SX
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Cap Color:Black
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342839-2

Detailed Description

Enhance your control panel with the AVP19M Flat AIB RGB switch, designed for seamless integration and striking illumination. With a sleek black round actuator and cap, this SPST switch offers a tactile experience with a satisfying click. Its versatile Off-(On) and On-(Off) operation makes it perfect for various applications. Featuring a durable epoxy seal and vertical mount angle, it ensures reliable performance. Operating at 5-24 VDC/VAC, it's suitable for a wide range of systems. RoHS compliant and 500mm in length, it's a practical and eco-friendly choice for your project. Elevate your design with this high-quality push button switch.