2342840-4

Heilind Number:AMP2342840-4
Manufacturer:TE Connectivity
Manufacturer Number:2342840-4
ECAD Model:
3D Model

Description:

AVP19M CONC. S16 RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342840-4
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342840-4

Detailed Description

Enhance your panel with the AVP19M Conc. S16 RGB R 500MM/1X6 Push Button Switch, a highly versatile and stylish addition to any control setup. Featuring a sleek silver actuator and cap, this SPST switch offers a smooth, round operation for seamless functionality. With vertical mountability and durable epoxy seal, it ensures reliable performance in any application. Illuminate your control panel with its vibrant RGB LED, while enjoying easy Off - (On) and On - (Off) switch operation. Suitable for both AC and DC voltage inputs, and compliant with RoHS standards, this push button switch is a must-have for any modern control system. Elevate your setup with the perfect blend of style and functionality.