MS3456W16-10SW

Heilind Number:AMP2342841-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W16-10SW
ECAD Model:
3D Model

Description:

AVP19M CONC. AIO NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W16-10SW
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342841-1

Detailed Description

Enhance your control panel with the AVP19M Concentric All-in-One Push Button Switch, measuring 500mm in length and available in a convenient 1x6 pack. Designed for vertical mounting, this sleek silver switch features a SPST contact configuration and a round actuator for easy operation. With a versatile Off-(On), On-(Off) switch operation, it offers seamless functionality. Rated for 5-24 VDC and 5-24 VAC, it ensures reliable performance in various applications. Epoxy-sealed for durability and ROHS compliant, this switch is a quality choice for your automation needs. Upgrade your setup with this high-quality push button switch.