2342841-2

Heilind Number:AMP2342841-2
Manufacturer:TE Connectivity
Manufacturer Number:2342841-2
ECAD Model:
3D Model

Description:

AVP19M CONC. AIB NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342841-2
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Cap Color:Black
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342841-2

Detailed Description

Enhance your control panel with the AVP19M Concentric AIB Non-Locking Push Button Switch. Designed for precise operation, this 500mm/1x6 switch features a vertical mount with epoxy seal for reliable performance. The SPST contact configuration and round actuator in sleek black offer a professional look, while the Off-(On), On-(Off) switch operation ensures intuitive use. With a rated voltage of 5-24 VDC/VAC and RoHS compliance, this switch is not only versatile but also environmentally friendly. Upgrade your setup with this high-quality push button switch, ideal for a variety of applications.