2342841-3

Heilind Number:AMP2342841-3
Manufacturer:TE Connectivity
Manufacturer Number:2342841-3
ECAD Model:
3D Model

Description:

AVP19M CONC. S04 NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342841-3
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342841-3

Detailed Description

Enhance your electronic setup with the AVP19M CONC. S04 NL 500MM/1X6 push button switch. Featuring a sleek silver design, this switch offers a 1A amperage for efficient performance. Its SPST contact configuration and round actuator ensure reliable operation, with an Off-(On), On-(Off) switch operation for versatility. Designed for vertical panel mounting with an epoxy seal, it guarantees secure installation. With a rated voltage of 5-24 VDC/5-24 VAC and ROHS compliance, this push button switch is both powerful and environmentally friendly. Upgrade your control system with this essential component.