2342843-3

Heilind Number:AMP2342843-3
Manufacturer:TE Connectivity
Manufacturer Number:2342843-3
ECAD Model:
3D Model

Description:

AVP22M CONC. S04 RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342843-3
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342843-3

Detailed Description

Enhance your control panel with the AVP22M CONC. S04 RGB R 500MM/1X6 Push Button Switch, a sleek and efficient solution for your electronic needs. This switch, featuring a vertical mount angle and epoxy seal type, offers reliable performance and durability. With a silver actuator and cap color, it adds a touch of sophistication to any setup. Ideal for a range of applications, this SPST switch operates with ease, providing convenient on/off functionality. RoHS compliant and suitable for use with both AC and DC voltages, it meets high industry standards for safety and environmental responsibility. Illuminate your control system with this high-quality push button switch.