MS3456W16-11SY

Heilind Number:AMP2342843-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W16-11SY
ECAD Model:
3D Model

Description:

AVP22M CONC. S16 RGB R 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W16-11SY
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342843-4

Detailed Description

Introducing the AVP22M CONC. S16 RGB R 500MM/1X6 push button switch, a high-performance solution designed for maximum durability and functionality. With a sleek silver actuator and cap, this switch not only adds a stylish touch to any panel but also offers reliable operation in any setting. Featuring a vertical mount angle and epoxy seal for secure installation, it ensures long-lasting performance. The SPST contact configuration and round actuator provide easy, smooth operation, with a tactile feedback that enhances user experience. Whether for industrial machinery or consumer electronics, this switch is the perfect choice for applications requiring precision control. RoHS compliant and suitable for use in a wide range of environments, it guarantees both quality and safety. Upgrade your equipment with the AVP22M CONC. S16 RGB R push button switch and experience superior performance like never before.