MS3456W16-11SZ

Heilind Number:AMP2342844-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W16-11SZ
ECAD Model:
3D Model

Description:

AVP22M CONC. AIO NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W16-11SZ
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342844-1

Detailed Description

Enhance your control panel with the AVP22M Conc. AIO NL push button switch, measuring at 500mm/1x6. Featuring a sleek silver design, this SPST switch offers a 1A amperage and operates in an Off-(On), On-(Off) fashion. With a vertical mount angle and epoxy seal, it ensures secure installation and durability. Compatible with 5-24 VDC/VAC, this switch is versatile and reliable for various applications. Its round actuator and silver cap add a touch of sophistication, making it a stylish yet functional choice for your setup. This RoHS-compliant switch guarantees high performance with eco-friendly standards. Elevate your control system with the AVP22M Conc. AIO NL push button switch.