2342844-3

Heilind Number:AMP2342844-3
Manufacturer:TE Connectivity
Manufacturer Number:2342844-3
ECAD Model:
3D Model

Description:

AVP22M CONC. S04 NL 500MM/1X6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342844-3
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VAC, 5 - 24 VDC
SKU:AMP2342844-3

Detailed Description

Enhance your control panel with the AVP22M CONC. S04 NL Push Button Switch, a sleek and efficient solution for your electronic needs. With a vertical mount angle and SPST contact configuration, this switch offers seamless operation in any application. The round silver actuator and cap add a touch of elegance, while the Off-(On), On-(Off) switch operation ensures easy functionality. Rated for 5-24 VDC and VAC, it's suitable for a wide range of power sources. RoHS compliant for environmental responsibility, this switch is a reliable choice for your panel assembly. Elevate your equipment with the AVP22M CONC. S04 NL.