2343522-5

Heilind Number:AMP2343522-5
Manufacturer:TE Connectivity
Manufacturer Number:2343522-5
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2343522-5
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:4
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2343522-5

Detailed Description

Introducing the SFP56 Stacked 2x2 Receptacle Assembly, a high-speed connector solution designed for optimal performance. With a data rate of 56 Gb/s, this assembly features four ports and 20 positions, making it ideal for demanding connectivity needs. The through-hole press-fit termination method ensures secure and reliable PCB mounting, even in harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). RoHS compliant, this product offers peace of mind in terms of environmental responsibility. Perfect for applications requiring high-speed data transmission, the SFP56 Stacked 2x2 Receptacle Assembly is a versatile and efficient choice.