| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344654-3 |
| Gain: | 2 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344654-3 |
2344654-3
| Heilind Number: | AMP2344654-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344654-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS compliant Dual Band PCB Antenna, designed for seamless integration into your wireless devices. With a 2 dB gain and 2:1 VSWR, this antenna supports ZigBee, Bluetooth, and various 802.11 protocols, ensuring reliable performance across different wireless standards. Operating in the 2.4 GHz and 5 GHz frequency bands, it offers omnidirectional coverage with linear polarization, making it ideal for Wi-Fi and Bluetooth applications. The adhesive mounting style allows for easy installation, while the 50 Ω impedance and multiple termination options (MHF, MHF1, U.FL, UMCC) ensure compatibility with a range of devices. Whether you're designing for IoT, smart home, or industrial applications, this antenna is a versatile choice for achieving optimal wireless connectivity.

