| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2345723-1 |
| Series: | MULTIGIG RT 2-S |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .075 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 20 |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 16 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Number of Ground Positions: | 31 |
| Part Aliases: | 2345723-1 |
| SKU: | AMP2345723-1 |
2345723-1
| Heilind Number: | AMP2345723-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2345723-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with the Plug Assy for the MULTIGIG RT 2-S series. Featuring 112 positions in a 7-row configuration, this daughtercard connector is designed for secure board mount installation with through-hole press-fit termination. Constructed with durable LCP-GF housing, it ensures reliable performance in aerospace, defense, and marine applications. With a 1A amperage rating and 100Ω impedance, it caters to diverse connectivity needs. The right-angle mount orientation and 1.8mm pitch offer versatile installation options, while the 20 pairs and 31 ground positions provide ample connectivity. Notable for its 16 columns and 6 power positions, this connector facilitates efficient power and signal transmission on the board-to-board level. Its robust design and compliance with RoHS regulations make it a dependable choice for demanding environments.

