2347721-5

Heilind Number:AMP2347721-5
Manufacturer:TE Connectivity
Manufacturer Number:2347721-5
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2347721-5
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:12
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2347721-5

Detailed Description

Introducing the SFP56 Stacked 2x6 Receptacle Assembly, a high-speed connectivity solution for your networking needs. Designed for optimal performance, this assembly features a compact 2x6 port configuration with 20 positions, allowing for seamless data transmission at up to 56 Gb/s. With a through-hole press-fit termination method, installation is secure and reliable. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is perfect for various environments. Its RoHS-compliant construction ensures eco-friendly compliance, making it a sustainable choice for your projects. Upgrade your connectivity with this SFP/SFP+/zSFP+ compatible product, ideal for demanding applications.