MS3456W18-1PW

Heilind Number:AMP2347721-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-1PW
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-1PW
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:12
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2347721-6

Detailed Description

Enhance your high-speed connectivity with this SFP56 Stacked 2x6 Receptacle Assembly. Designed for optimal performance, this assembly features a termination method of Through Hole - Press-Fit, ensuring secure and reliable connections. With a pitch of .6 mm (.018 in) and 12 ports, each with 20 positions, it supports data rates up to 56 Gb/s, making it ideal for demanding applications. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly guarantees durability and functionality in diverse environments. Its PCB mounting style of Through Hole - Press-Fit offers easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity infrastructure with this essential component, perfect for SFP/SFP+/zSFP+ applications.