MS3456W18-1PX

Heilind Number:AMP2347721-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-1PX
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-1PX
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:12
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2347721-7

Detailed Description

Introducing the SFP56 Stacked 2x6 Receptacle Assembly, a high-speed connectivity solution for your PCB needs. This assembly features 12 ports with a 2x6 port matrix configuration, each housing 20 positions for efficient data transfer at speeds of up to 56 Gb/s. Designed for Through Hole - Press-Fit termination, it ensures secure and reliable mounting on your board. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly is built for durability in various environments. With RoHS compliance and a supplier product guarantee, you can trust in the quality and performance of this SFP/SFP+/zSFP+ compatible product. Upgrade your system with this Cage Assembly with Integrated Connector, the perfect choice for high-speed connectivity applications.