2349201-6

Heilind Number:AMP2349201-6
Manufacturer:TE Connectivity
Manufacturer Number:2349201-6
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X12 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2349201-6
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:24
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 12
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2349201-6

Detailed Description

Upgrade your high-speed networking setup with this SFP56 STACKED 2X12 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features a durable Through Hole - Press-Fit termination method and a .6 mm pitch, perfect for seamless integration into your system. With 24 ports and 20 positions, it offers ample connectivity for your data transmission needs at a blazing 56 Gb/s speed. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is suitable for various environments. Its Through Hole - Press-Fit PCB mounting style ensures secure installation. Rest assured of its quality and compliance, as it is RoHS certified. Perfect for high-speed IO applications, this product is a must-have for your connectivity solutions.