| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-20SW |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 24 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 12 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2349201-7 |
MS3456W18-20SW
| Heilind Number: | AMP2349201-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-20SW |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP56 Stacked 2x12 Receptacle Assembly. Designed for optimal performance, this assembly features a through-hole press-fit termination method, ensuring secure and reliable connections. With 24 ports and 20 positions, it offers versatility for various applications. Operating at a blazing fast data rate of 56 Gb/s, it's perfect for high-speed data transmission. The 2x12 port matrix configuration allows for efficient cable management. Built to withstand harsh environments, it has an operating temperature range of -55 to 105°C (-67 to 221°F). RoHS compliant, this cage assembly with integrated connector is a reliable and eco-friendly choice for your connectivity needs.

