MS3456W18-4P

Heilind Number:AMP2349202-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-4P
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X1 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-4P
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:2
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2349202-6

Detailed Description

Enhance your high-speed connectivity with our SFP56 Stacked 2x1 Receptacle Assembly. This cutting-edge component features a through-hole press-fit termination method, ensuring secure and reliable installation. With a pitch of .6mm and a data rate of 56 Gb/s, it's designed for optimal performance in demanding applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility and durability. With two ports and twenty positions, it provides ample connectivity options, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this SFP/SFP+/zSFP+ compatible cage assembly, a must-have for high-speed connectors and components.