MS3456W18-5PX

Heilind Number:AMP2350397-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-5PX
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

6 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-5PX
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:6
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP2350397-6

Detailed Description

Power up your connections with our 6-Position Spring Terminal Block. With a robust amperage rating of 16 A and a sturdy brass contact material, this terminal block ensures reliable performance. Its compact design features a single row layout and a pitch of 5 mm (.196 in), perfect for space-saving PCB mounting. Operating seamlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it is suitable for various environments. Accommodating wire sizes from .13 to 3.31 mm² (12 to 26 AWG) and rated for 300 V AC, this terminal block is versatile and efficient. Rest assured, it is also RoHS compliant, meeting strict environmental standards. Explore its potential in powering your projects with ease and confidence.