2350397-9

Heilind Number:AMP2350397-9
Manufacturer:TE Connectivity
Manufacturer Number:2350397-9
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

9 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350397-9
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:9
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP2350397-9

Detailed Description

Power up your PCB connections with our high-performance Spring Terminal Block. Designed for top-notch efficiency, this block features a durable Brass contact material, ensuring reliable conductivity. With a pitch of 5mm (.196 in) and 9 positions, it offers ample space for secure wire connections. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for various environments. Accommodating wire sizes from .13 to 3.31mm² (12-26 AWG) and rated for 300V AC, this terminal block is a versatile solution for your connectivity needs. Plus, it's RoHS compliant, guaranteeing eco-friendly practices. Upgrade your connectors with this essential component for seamless PCB mount installations.