MS3456W18-5SX

Heilind Number:AMP2350398-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-5SX
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

3 POS SPRING TB PLUG , PITCH 3.50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-5SX
Color:Green
Amperage:8 A
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.137 in, 3.5 mm
Block Type:Spring Terminal Block
Number of Positions:3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.05 - 1.31 mm², 16 - 24 AWG
Rated Voltage:150 V AC
SKU:AMP2350398-3

Detailed Description

Enhance your PCB connectivity with this high-performance Spring Terminal Block. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable contact. With a robust amperage rating of 8A and durable phosphor bronze construction, it guarantees secure connections. Its 3.5mm pitch and 3-position setup accommodate various wire sizes from 16 to 24 AWG, offering versatility for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F) and with a 150V AC rated voltage, it's suitable for demanding applications. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your PCB mount terminal block setup with this essential connector.