2350398-5

Heilind Number:AMP2350398-5
Manufacturer:TE Connectivity
Manufacturer Number:2350398-5
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

5 POS SPRING TB PLUG , PITCH 3.50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350398-5
Color:Green
Amperage:8 A
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.137 in, 3.5 mm
Block Type:Spring Terminal Block
Number of Positions:5
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.05 - 1.31 mm², 16 - 24 AWG
Rated Voltage:150 V AC
SKU:AMP2350398-5

Detailed Description

Enhance your PCB connectivity with our 5-position Spring Terminal Block, designed for optimal performance. Featuring a vibrant green color and crafted with durable phosphor bronze contact material, it ensures reliable connections. With a compact pitch of 3.5mm (.137 in) and a single row layout, it offers convenient installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees stability in varying environments. Suitable for wire sizes ranging from 16 to 24 AWG (.05 to 1.31 mm²), this terminal block accommodates a versatile range of applications. With a rated voltage of 150V AC and RoHS compliance, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal block.