2350398-6

Heilind Number:AMP2350398-6
Manufacturer:TE Connectivity
Manufacturer Number:2350398-6
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

6 POS SPRING TB PLUG , PITCH 3.50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350398-6
Color:Green
Amperage:8 A
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.137 in, 3.5 mm
Block Type:Spring Terminal Block
Number of Positions:6
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.05 - 1.31 mm², 16 - 24 AWG
Rated Voltage:150 V AC
SKU:AMP2350398-6

Detailed Description

Enhance your PCB connectivity with our 6-position Spring Terminal Block, designed for efficient wire termination. Featuring a vibrant Green color, this block offers a reliable contact made of Phosphor Bronze, ensuring secure connections. With a current rating of 8 A and a wire size compatibility ranging from 16 to 24 AWG, it accommodates various power requirements. Operating flawlessly in temperatures from -40 to 105°C (-40 to 221°F), this terminal block is suitable for diverse environments. Its RoHS compliance underscores our commitment to sustainable manufacturing practices. Upgrade your electronic assemblies with this high-quality component, a must-have in your connector toolkit.