| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-8PW |
| Color: | Green |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | Spring Terminal Block |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .05 - 1.31 mm², 16 - 24 AWG |
| Rated Voltage: | 150 V AC |
| SKU: | AMP2350398-8 |
MS3456W18-8PW
| Heilind Number: | AMP2350398-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-8PW |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires on your PCB with this Spring Terminal Block. Featuring a vibrant green housing, it offers 8 positions with a pitch of 3.5mm for efficient wiring. The contact material is made of durable Phosphor Bronze, ensuring reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this terminal block is suitable for various environments. With a rated voltage of 150V AC and RoHS compliance, it guarantees safety and quality. Perfect for professionals and hobbyists alike, this terminal block is a must-have for your electronic projects.

