2350513-8

Heilind Number:AMP2350513-8
Manufacturer:TE Connectivity
Manufacturer Number:2350513-8
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

8POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350513-8
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:8
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2350513-8

Detailed Description

Enhance your PCB connections with this sleek and efficient terminal block. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts a sturdy brass contact material for reliable performance. With 8 positions and a 16A amperage, it offers ample connectivity for your circuitry needs. The 5mm pitch ensures easy installation, while its PCB mount design guarantees secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and rated for 300V AC, this terminal block is a dependable choice for various applications. Plus, with RoHS compliance, you can trust that it meets international standards for environmental responsibility. Elevate your connector game with this essential component.