| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-9SZ |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2350514-4 |
MS3456W18-9SZ
| Heilind Number: | AMP2350514-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-9SZ |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this 4-position PCB Mount Terminal Block. Designed for hassle-free installation on printed circuit boards, this block features a 3.5mm pitch and durable brass contact material, ensuring reliable conductivity. With an amperage rating of 10A and a maximum voltage of 300V AC, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for both indoor and outdoor use. Plus, with RoHS compliance, you can trust that it meets strict environmental standards. Upgrade your connectivity solutions with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-5SY | ![]() |


