2350616-1

Heilind Number:AMP2350616-1
Manufacturer:TE Connectivity
Manufacturer Number:2350616-1
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

DUAL LGA,250 POS, DMD SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350616-1
Pitch:.039 in, 1 mm
Number of Positions:250
Packaging:Soft Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP2350616-1

Detailed Description

Introducing a cutting-edge DUAL LGA socket with 250 positions for high-performance electronic connections. This innovative component features a 1mm pitch, ensuring precise and reliable connectivity. With gold plating on the contact mating area, it guarantees excellent signal transmission. Designed for durability, it operates seamlessly in a wide temperature range from -25°C to 100°C. Packaged in a convenient soft tray, this socket is RoHS compliant, meeting the strictest environmental standards. Ideal for demanding applications, it is a must-have for any electronic assembly project.