MS3456W20-27PZ

Heilind Number:AMP2351885-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W20-27PZ
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

2POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W20-27PZ
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:2
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2351885-2

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance PCB Mount Terminal Block. Designed with durability in mind, it features brass contact material and a secure 5mm pitch. With a current rating of 16A and a voltage rating of 300V AC, it ensures reliable power transmission. Perfect for various applications, it offers 2 positions on a single row for easy organization. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees optimal performance even in challenging environments. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your terminal block setup with this essential component.