| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W20-27S |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2351885-3 |
MS3456W20-27S
| Heilind Number: | AMP2351885-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W20-27S |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Power your electronic connections with this high-performance terminal block. Featuring a robust amperage of 16 A and three positions, it ensures efficient power transmission on PCB boards. Crafted with brass contact material for durability, it guarantees reliable conductivity. With a pitch of 5 mm (.197 in), this terminal block offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F) and rated for 300 V AC, it is suitable for a wide range of applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-4SZ | ![]() |


