2351885-4

Heilind Number:AMP2351885-4
Manufacturer:TE Connectivity
Manufacturer Number:2351885-4
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

4POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2351885-4
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:4
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2351885-4

Detailed Description

Power up your PCB with this high-quality terminal block. Featuring a durable brass contact material and PCB mount design, it ensures reliable connectivity for your electronic projects. With a 16 A amperage and 300 V AC rated voltage, this terminal block is perfect for various applications. Its compact 5 mm pitch and single row layout make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it offers versatility and durability. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connector setup with this essential component.