MS3456W20-8PX

Heilind Number:AMP2357739-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W20-8PX
ECAD Model:
3D Model

Description:

16G,05FH,REC,22OPIN,4H,Hard Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W20-8PX
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:5 mm
Contact Type:Receptacle
Number of Positions:220
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Stack Height:5 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP2357739-1

Detailed Description

Elevate your electronic connections with this high-performance 0.5 A board-to-board receptacle. Featuring a durable liquid crystal polymer housing and surface mount termination method, it ensures secure and efficient connectivity. With 220 positions and a compact 0.5 mm pitch, it's perfect for space-constrained applications. The gold-plated contact mating area guarantees reliable signal transmission, while its vertical mount orientation and 5 mm stack height offer versatility in assembly. Compliant with RoHS regulations, this connector is a responsible choice for your project. Explore the possibilities in PCB connectors with this essential component.