MS3456W20-8PZ

Heilind Number:AMP2357798-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W20-8PZ
ECAD Model:
3D Model

Description:

16G,05FH,plug,22OP,8H,HT, W/O CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W20-8PZ
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:5 mm
Contact Type:Pin
Number of Positions:220
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Standard
Stack Height:8 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP2357798-1

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header. Featuring a .5 A amperage, it ensures efficient power transmission. Crafted with Liquid Crystal Polymer housing material and gold-plated contact mating areas, it guarantees durability and reliable signal transfer. With 220 pin positions and a .5 mm pitch, it offers seamless integration on your PCB. The surface mount termination method and vertical mount orientation make installation a breeze. Its standard header type and 8 mm stack height are ideal for mezzanine and board stacking applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your electronic assemblies with this top-tier connector.