| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2362353-4 |
| Cable Length: | 9.84 ft |
| Shielding Type: | Unshielded |
| Operating Temperature: | -40 to 257 °F |
| SKU: | AMP2362353-4 |
2362353-4
| Heilind Number: | AMP2362353-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2362353-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CBL ASY,IEE802,FEM-FEM,3.0M
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2025 | P-25-027852 - Manufacturing location change. transfer of tools and/or processes from TE ICT Tangier to TE AUT Tangier (under TE ICT responsibility after transfer as well). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. | Download | |||

